Microchip TechnologyMCP1702T-3002E/MBLinear Regulators

LDO Regulator Pos 3V 0.25A Automotive AEC-Q100 4-Pin(3+Tab) SOT-89 T/R

Keep calm and stay stable by implementing this LDO MCP1702T-3002E/MB linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 0.625@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 13.2 V to effectively power your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.975@250mA V. Its polarity is positive.

1,830 parts: Ships today

    Total$0.35Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      1830
      Country Of origin:
      Taiwan
         
      • Price: $0.3458
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,830 parts
      • Price: $0.3458