Microchip TechnologyMCP1702T-5002E/CBLinear Regulators

LDO Regulator Pos 5V 0.25A 3-Pin SOT-23A T/R Automotive AEC-Q100

Control the voltage level of your circuit with this LDO MCP1702T-5002E/CB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.33@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 13.2 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.65@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

5,973 parts: Ships today

    Total$0.63Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      5973
      Country Of origin:
      Thailand
         
      • Price: $0.6309
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,973 parts
      • Price: $0.6309