Microchip TechnologyMCP1703-3002E/DBLinear Regulators
LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3 | |
0.25(Min) | |
2.7 | |
16 | |
0.975@250mA | |
0.1%/V(Typ) | |
1%(Typ) | |
0.005 | |
62°C/W(Typ) | |
15°C/W(Typ) | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1703-3002E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.975@250mA V.
EDA / CAD Models |