50% Off

Microchip TechnologyMCP1703AT-1202E/MBLinear Regulators

LDO Regulator Pos 1.2V 0.23A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q100

Maintain a steady voltage level with this LDO MCP1703AT-1202E/MB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.23(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

575 parts: Ships today

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      575
      Country Of origin:
      Taiwan
         
      • Price: $0.1369
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1639+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 575 parts
      • Price: $0.1369