Microchip TechnologyMCP1703AT-3302E/DBLinear Regulators

LDO Regulator Pos 3.3V 0.25A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components seeing unstable voltages again by implementing this LDO MCP1703AT-3302E/DB linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.725@250mA V.

4,000 parts: Ships today

    Total$0.70Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      4000
      Country Of origin:
      Taiwan
         
      • Price: $0.7046
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.7046