Microchip TechnologyMCP1703AT-4002E/CBLinear Regulators
LDO Regulator Pos 4V 0.25A 3-Pin SOT-23A T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.8(Max) |
Package Length | 3.1(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23A |
3 |
This LDO MCP1703AT-4002E/CB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 4 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive.
EDA / CAD Models |