Microchip TechnologyMCP1703AT-5002E/MBLinear Regulators

LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Make a theoretical system actual by providing stable voltages with this LDO MCP1703AT-5002E/MB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.33@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. By only needing an input voltage of 2.7 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.65@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

990 parts: Ships today

    Total$0.38Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      990
      Country Of origin:
      Taiwan
         
      • Price: $0.3770
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2322+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Taiwan
      • In Stock: 990 parts
      • Price: $0.3770