Microchip TechnologyMCP1703T-1202E/MBLinear Regulators

LDO Regulator Pos 1.2V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Never worry about components seeing unstable voltages again by implementing this LDO MCP1703T-1202E/MB linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

328 parts: Ships today

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      328
      Country Of origin:
      Taiwan
         
      • Price: $0.1327
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1726+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 328 parts
      • Price: $0.1327