Microchip TechnologyMCP1703T-1802E/CBLinear Regulators

LDO Regulator Pos 1.8V 0.25A 3-Pin SOT-23A T/R

If you need to maintain a steady voltage on your circuit, then this LDO MCP1703T-1802E/CB linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. It only needs a voltage of at least 2.7 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

5,983 parts: Ships today

    Total$0.69Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      5983
      Country Of origin:
      Taiwan
         
      • Price: $0.6888
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,983 parts
      • Price: $0.6888