Microchip TechnologyMCP1703T-3002E/DBLinear Regulators

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 T/R

Maintain a steady voltage level with this LDO MCP1703T-3002E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 0.975@250mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.7148
    1. 4000+$0.7148
    2. 8000+$0.7105
    3. 12000+$0.7061
    4. 20000+$0.7017
    5. 24000+$0.6973
    6. 40000+$0.6928
    7. 100000+$0.6883
    8. 200000+$0.6838
    9. 500000+$0.6792