Microchip TechnologyMCP1703T-3002E/MBLinear Regulators

LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1703T-3002E/MB linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.625@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.975@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.576
    1. 1000+$0.576