Microchip TechnologyMCP1703T-3302E/MCLinear Regulators
LDO Regulator Pos 3.3V 0.25A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.25(Min) | |
2.7 | |
16 | |
0.725@250mA | |
0.1%/V(Typ) | |
1%(Typ) | |
0.005 | |
93°C/W(Typ) | |
26°C/W(Typ) | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
This LDO MCP1703T-3302E/MC linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.525@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.725@250mA V.
EDA / CAD Models |