Microchip TechnologyMCP1703T-3602E/CBLinear Regulators

LDO Regulator Pos 3.6V 0.25A 3-Pin SOT-23A T/R

This LDO MCP1703T-3602E/CB linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 3.6 V, this is power management at its best. At a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive.

Import TariffMay apply to this part

2,780 parts: Ships today

    Total$0.71Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2780
      Country Of origin:
      Taiwan
         
      • Price: $0.7099
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,780 parts
      • Price: $0.7099