50% Off

Microchip TechnologyMCP1703T-4002E/MBLinear Regulators

LDO Regulator Pos 4V 0.25A 4-Pin(3+Tab) SOT-89 T/R

Use this LDO MCP1703T-4002E/MB linear regulator from Microchip Technology to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. By only needing an input voltage of 2.7 V with a maximum of 16 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 4 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.725@250mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

5 parts: Ships tomorrow

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwan
         
      • Price: $0.1616
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1612+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5 parts
      • Price: $0.1616