50% Off

Microchip TechnologyMCP1725-1802E/SNLinear Regulators

LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 8-Pin SOIC N Tube

Never worry about components not turning off and on due to lack of voltage with this LDO MCP1725-1802E/SN linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). Its polarity is positive. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

579 parts: Ships today

    Total$0.11Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1728+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 579 parts
      • Price: $0.1101