Microchip TechnologyMCP1725-2502E/MCLinear Regulators
LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.5 | |
0.5(Min) | |
2.3 | |
6 | |
0.35@500mA | |
0.05%/V(Typ) | |
0.5%(Typ) | |
0.22 | |
52°C/W(Typ) | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
125 | |
Extended | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Stable voltages are always needed for sensitive systems implement this LDO MCP1725-2502E/MC linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
EDA / CAD Models |