Microchip TechnologyMCP1726-1202E/MFLinear Regulators

LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 8-Pin DFN EP Tube

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1726-1202E/MF linear regulator from Microchip Technology to control your voltage levels! It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.22@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. It only needs a voltage of at least 2.3 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 120 Minimum 480
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.7827
    1. 480+$0.7827
    2. 500+$0.7779
    3. 1000+$0.7732
    4. 2000+$0.7683
    5. 2500+$0.7635
    6. 3000+$0.7586
    7. 4000+$0.7537
    8. 5000+$0.7487
    9. 10000+$0.7437
    10. 20000+$0.7387