Microchip TechnologyMCP1726-2502E/MFLinear Regulators

LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 8-Pin DFN EP Tube

Having trouble maintaining a steady voltage? This LDO MCP1726-2502E/MF linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.5@1A V. Its polarity is positive.

No Stock Available

Quantity Increments of 120 Minimum 480
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.9780
    1. 480+$0.9780
    2. 500+$0.9682
    3. 1000+$0.9585
    4. 2000+$0.9489
    5. 2500+$0.9394
    6. 3000+$0.9300
    7. 4000+$0.9207
    8. 5000+$0.9115
    9. 10000+$0.9024
    10. 20000+$0.8934