Microchip TechnologyMCP1726T-2502E/MFLinear Regulators

LDO Regulator Pos 2.5V 1A Automotive AEC-Q100 8-Pin DFN EP T/R

This LDO MCP1726T-2502E/MF linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages between 2.3 V and 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.5@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1 part: Ships in 3 days

    Total$0.68Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2003+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 1 part
      • Price: $0.6812