Microchip TechnologyMCP1726T-3302E/MFLinear Regulators

LDO Regulator Pos 3.3V 1A Automotive AEC-Q100 8-Pin DFN EP T/R

Never worry about components seeing unstable voltages again by implementing this LDO MCP1726T-3302E/MF linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 0.22@1A V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@1A V. Its polarity is positive.

3,245 parts: Ships tomorrow

    Total$0.85Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      3245
      Country Of origin:
      Thailand
         
      • Price: $0.8466
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,245 parts
      • Price: $0.8466