Microchip TechnologyMCP1727-1202E/MFLinear Regulators

LDO Regulator Pos 1.2V 1.5A Automotive AEC-Q100 8-Pin DFN EP Tube

Stable power is ideal for better processing this LDO MCP1727-1202E/MF linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.55@1.5A V. Its polarity is positive.

No Stock Available

Quantity Increments of 120 Minimum 360
  • Manufacturer Lead Time:
    6 weeks
    • Price: $1.3215
    1. 360+$1.3215
    2. 500+$1.3082
    3. 1000+$1.2952
    4. 2000+$1.2822
    5. 2500+$1.2694
    6. 3000+$1.2567
    7. 4000+$1.2441
    8. 5000+$1.2317
    9. 10000+$1.2194
    10. 20000+$1.2072