Microchip TechnologyMCP1727T-3302E/SNLinear Regulators
LDO Regulator Pos 3.3V 1.5A Automotive AEC-Q100 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.25(Min) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO MCP1727T-3302E/SN linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.55@1.5A V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |