EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 3.3 |
Maximum Output Current (A) | 0.15(Min) |
Minimum Input Voltage (V) | 3.6 |
Maximum Input Voltage (V) | 16 |
Maximum Dropout Voltage @ Current (V) | 0.5@150mA |
Line Regulation | 0.01%/V(Typ) |
Load Regulation | -0.4%(Typ) |
Maximum Quiescent Current (mA) | 0.09 |
Typical Ground Current @ Full Load (mA) | 0.15 |
Junction to Ambient | 93°C/W(Typ) |
Junction to Case | 26°C/W(Typ) |
Special Features | Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 8 |