Microchip TechnologyMCP1754ST-5002E/CBLinear Regulators

LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 3-Pin SOT-23A T/R

Keep calm and stay stable by implementing this LDO MCP1754ST-5002E/CB linear regulator developed by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Use this part at voltages between 3.6 V and 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V. Its polarity is positive.

1,269 parts: Ships today

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1269
      Country Of origin:
      Taiwan
         
      • Price: $0.4802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,269 parts
      • Price: $0.4802