Microchip TechnologyMCP1754ST-5002E/MCLinear Regulators
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 |
Use the LDO MCP1754ST-5002E/MC linear regulator from Microchip Technology to maintain a constant output voltage. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.6 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V. Its polarity is positive.
EDA / CAD Models |