Microchip TechnologyMCP1754T-3302E/OTLinear Regulators

LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R Automotive AEC-Q100

Never worry about components seeing unstable voltages again by implementing this LDO MCP1754T-3302E/OT linear regulator manufactured by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@150mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.6 V that does not exceed 16 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V.

5,987 parts: Ships today

    Total$0.50Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      5987
      Country Of origin:
      Thailand
         
      • Price: $0.5022
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,987 parts
      • Price: $0.5022