Microchip TechnologyMCP1754T-5002E/OTLinear Regulators

LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 5-Pin SOT-23 T/R

This LDO MCP1754T-5002E/OT linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@150mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.6 V and no higher than 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of -0.4%(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C. The maximum dropout voltage is 0.5@150mA V.

28,458 parts: Ships tomorrow

    Total$0.49Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Thailand
         
      • Price: $0.4946
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,458 parts
      • Price: $0.4946
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 27,000 parts
      • Price: $0.4084