Microchip TechnologyMCP1755ST-1802E/DBLinear Regulators

LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Keep calm and stay stable by implementing this LDO MCP1755ST-1802E/DB linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 3.6 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@300mA V.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.7722
    1. 4000+$0.7722
    2. 8000+$0.7675
    3. 12000+$0.7628
    4. 20000+$0.7580
    5. 24000+$0.7531
    6. 40000+$0.7483
    7. 100000+$0.7434
    8. 200000+$0.7384
    9. 500000+$0.7335