Microchip TechnologyMCP1755ST-3302E/DBLinear Regulators
LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
LDO | |
1 | |
Positive | |
±2 | |
CMOS | |
Fixed | |
3.3 | |
0.3 | |
3.6 | |
16 | |
0.5@300mA | |
0.01%/V(Typ) | |
0.1%(Typ) | |
0.1 | |
0.3 | |
62°C/W | |
15°C/W | |
Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Use the LDO MCP1755ST-3302E/DB linear regulator from Microchip Technology to maintain a constant output voltage. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.6 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ). This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.5@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |