Microchip TechnologyMCP1755ST-3302E/MCLinear Regulators

LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DFN EP T/R

If you need to maintain a steady voltage on your circuit, then this LDO MCP1755ST-3302E/MC linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 3.6 V and a maximum voltage of 16 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. At a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.5@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 3300 Minimum 3300
  • Date Code:
    2427+
    Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    Malaysia
    • Price: $0.8785
    1. 3300+$0.8785
    2. 6600+$0.8697
    3. 9900+$0.8610
    4. 13200+$0.8524
    5. 16500+$0.8439
    6. 26400+$0.8355
    7. 33000+$0.8271
    8. 49500+$0.8188
    9. 99000+$0.8106