Microchip TechnologyMCP1755T-5002E/DCLinear Regulators

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R

Keep the energy stable for every system by using this LDO MCP1755T-5002E/DC linear regulator by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.3@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Using the part will provide the power your application needs by requiring a voltage only of 3.6 V and not exceeding a voltage of 16 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.5@300mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

4,006 parts: Ships today

    Total$0.85Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4006
      Country Of origin:
      Taiwan
         
      • Price: $0.8466
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,006 parts
      • Price: $0.8466