Microchip TechnologyMCP1802T-0902I/OTLinear Regulators

LDO Regulator Pos 0.9V 0.3A 5-Pin SOT-23 T/R

Control the voltage level of your circuit with this LDO MCP1802T-0902I/OT linear regulator from Microchip Technology. This device has a maximum power dissipation of 250 mW. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 10 V. With a fixed output that has a voltage of 0.9 V, this is power management at its best. At a load regulation of 100mV and line regulation of 0.2%/V a constant current can be produced at the output of your circuit. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.7625
    1. 3000+$0.7625
    2. 6000+$0.7549
    3. 9000+$0.7473
    4. 12000+$0.7398
    5. 15000+$0.7324
    6. 24000+$0.7251
    7. 30000+$0.7179
    8. 45000+$0.7107
    9. 75000+$0.7036