Microchip TechnologyMCP1802T-3302I/OTLinear Regulators

LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO MCP1802T-3302I/OT linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. This device has a maximum power dissipation of 250 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. With a small input voltage of 2 V and a max of 10 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 100mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V.

A datasheet is only available for this product at this time.