Microchip TechnologyMCP1804T-5002I/OTLinear Regulators

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Never worry about components seeing unstable voltages again by implementing this LDO MCP1804T-5002I/OT linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 0.19@20mA|1@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 28 V. With a fixed output that has a voltage of 5 V, this is power management at its best. At a load regulation of 90mV and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.28@20mA|1.3@100mA V.

Import TariffMay apply to this part

2,550 parts: Ships today

    Total$0.76Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2550
      Country Of origin:
      Japan
         
      • Price: $0.7642
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 2,550 parts
      • Price: $0.7642