Microchip TechnologyMCP1804T-C002I/OTLinear Regulators

LDO Regulator Pos 12V 0.15A 5-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO MCP1804T-C002I/OT linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.12@20mA|0.65@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2 V that does not exceed 28 V. With a fixed output that has a voltage of 12 V, this is power management at its best. Using a load regulation of 175mV and line regulation of 0.3%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.17@20mA|0.85@100mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

3,273 parts: Ships today

    Total$0.83Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3273
      Country Of origin:
      Japan
         
      • Price: $0.8279
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 3,273 parts
      • Price: $0.8279