Microchip TechnologyMCP1824ST-0802E/DBLinear Regulators

LDO Regulator Pos 0.8V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

Don't let unpredictable voltage levels ruin your circuit! Use this LDO MCP1824ST-0802E/DB linear regulator from Microchip Technology to control your voltage levels! Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Use this part at voltages between 2.1 V and 6 V. With a fixed output that has a voltage of 0.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.32@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.6962
    1. 4000+$0.6962
    2. 8000+$0.6892
    3. 12000+$0.6823
    4. 20000+$0.6755
    5. 24000+$0.6687
    6. 40000+$0.6621
    7. 100000+$0.6554
    8. 200000+$0.6489
    9. 500000+$0.6424