Microchip TechnologyMCP1824ST-1802E/DBLinear Regulators

LDO Regulator Pos 1.8V 0.3A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R

This LDO MCP1824ST-1802E/DB linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Use this part at voltages between 2.1 V and 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.32@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

3,947 parts: Ships today

    Total$0.32Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      3947
      Country Of origin:
      Taiwan
         
      • Price: $0.3182
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,947 parts
      • Price: $0.3182