50% Off
Microchip TechnologyMCP1824T-1202E/DCLinear Regulators
LDO Regulator Pos 1.2V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
6 |
Use this LDO MCP1824T-1202E/DC linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.3(Min) A. With a small input voltage of 2.1 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.32@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |