Microchip TechnologyMCP1824T-2502E/DCLinear Regulators

LDO Regulator Pos 2.5V 0.3A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

Say goodbye to unstable voltages with this LDO MCP1824T-2502E/DC linear regulator from Microchip Technology. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.1 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.32@300mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.6962
    1. 4000+$0.6962
    2. 8000+$0.6892
    3. 12000+$0.6823
    4. 20000+$0.6755
    5. 24000+$0.6687
    6. 40000+$0.6621
    7. 100000+$0.6554
    8. 200000+$0.6489
    9. 500000+$0.6424