EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2.5 |
Output Type | Fixed |
Output Voltage (V) | 5 |
Maximum Output Current (A) | 0.3(Min) |
Minimum Input Voltage (V) | 2.1 |
Maximum Input Voltage (V) | 6 |
Maximum Dropout Voltage @ Current (V) | 0.32@300mA |
Line Regulation | 0.05%/V(Typ) |
Load Regulation | 0.5%(Typ) |
Maximum Quiescent Current (mA) | 0.22 |
Junction to Ambient | 62°C/W(Typ) |
Junction to Case | 15°C/W(Typ) |
Special Features | Current Limit|Power Good Signal|Short Circuit Protection|Thermal Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 6 |