Microchip TechnologyMCP1824T-5002E/OTLinear Regulators

LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 5-Pin SOT-23 T/R

Stable voltages are always needed for sensitive systems implement this LDO MCP1824T-5002E/OT linear regulator from Microchip Technology. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3(Min) A. It only needs a voltage of at least 2.1 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.32@300mA V.

3,000 parts: Ships today

    Total$0.51Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      3000
      Country Of origin:
      Thailand
         
      • Price: $0.5087
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2311+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,000 parts
      • Price: $0.5087