Microchip TechnologyMCP1825S-1202E/DBLinear Regulators

LDO Regulator Pos 1.2V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube

Control the voltage level of your circuit with this LDO MCP1825S-1202E/DB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.1 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 78 Minimum 624
  • Date Code:
    1932+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Taiwan
    • Price: $0.54
    1. 25+$0.54