50% Off

Microchip TechnologyMCP1825S-2502E/ABLinear Regulators

LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

Stable power is ideal for better processing this LDO MCP1825S-2502E/AB linear regulator developed by Microchip Technology will help do so. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. With a small input voltage of 2.1 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.35@500mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

22 parts: Ships today

    Total$0.18Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1617+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Malaysia
      • In Stock: 22 parts
      • Price: $0.1762