Microchip TechnologyMCP1825S-2502E/DBLinear Regulators

LDO Regulator Pos 2.5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube

Keep calm and stay stable by implementing this LDO MCP1825S-2502E/DB linear regulator developed by Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.1 V that does not exceed 6 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

Total In Stock: 1,554 parts

Quantity Increments of 1 Minimum 5
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: