Microchip TechnologyMCP1825S-3002E/ABLinear Regulators

LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

Stable power is ideal for better processing this LDO MCP1825S-3002E/AB linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. With a small input voltage of 2.1 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 9 parts

Quantity Increments of 50 Minimum 50
  • Date Code:
    1041+
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    Malaysia
    • Price: $0.8407
    1. 50+$0.8407