Microchip TechnologyMCP1825S-3302E/ABLinear Regulators

LDO Regulator Pos 3.3V 0.5A Automotive AEC-Q100 3-Pin(3+Tab) TO-220 Tube

Control the voltage level of your circuit with this LDO MCP1825S-3302E/AB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. It only needs a voltage of at least 2.1 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.35@500mA V.

No Stock Available

Quantity Increments of 50 Minimum 350
  • Manufacturer Lead Time:
    4 weeks
    • Price: $0.864
    1. 350+$0.864