50% Off

Microchip TechnologyMCP1825T-5002E/DCLinear Regulators

LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R

This LDO MCP1825T-5002E/DC linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 6 V. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

4,000 parts: Ships today

    Total$2,101.60Price for 4000

    • (4000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.5254