Microchip Technology MCP1826-1802E/ET Linear Regulators

LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

Product Technical Specifications

This LDO MCP1826-1802E/ET linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Symbols and Footprints

No Stock Available

Quantity Increments of 50 Minimum 300
  • Ships from:
    アメリカ合衆国
    Manufacturer Lead Time:
    13 週間
    • Price:
MCP1826-1802E/ET

MCP1826-1802E/ET Microchip Technology

Microchip TechnologyMCP1826-1802E/ETLinear Regulators

LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

This LDO MCP1826-1802E/ET linear regulator from Microchip Technology acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.25@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.3 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 50 Minimum 300
  • Manufacturer Lead Time:
    4 weeks
    • Price: $1.5649
    1. 300+$1.5649
    2. 500+$1.5492
    3. 1000+$1.5337
    4. 2000+$1.5184
    5. 2500+$1.5032
    6. 3000+$1.4882
    7. 4000+$1.4733
    8. 5000+$1.4586
    9. 10000+$1.4440
    10. 20000+$1.4295