Microchip TechnologyMCP1826-3302E/ATLinear Regulators

LDO Regulator Pos 3.3V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Stable power is ideal for better processing this LDO MCP1826-3302E/AT linear regulator developed by Microchip Technology will help do so. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 15 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Hong Kong
    Manufacturer Lead Time:
    0 weeks
    • Price: