Microchip Technology MCP1826-3302E/ET Linear Regulators

LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

Product Technical Specifications

Use this LDO MCP1826-3302E/ET linear regulator from Microchip Technology to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Symbols and Footprints

Import Tariff May apply to this part

Total In Stock: 520 parts

Regional Inventory: 270

    Total $1.09 Price for 1

    270 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 270 parts
      • Price: $1.0913
    • (50)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 250 parts
      • Price: $1.0508
    MCP1826-3302E/ET

    MCP1826-3302E/ET Microchip Technology

    $1.09 Price for 1

    Microchip TechnologyMCP1826-3302E/ETLinear Regulators

    LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

    Use this LDO MCP1826-3302E/ET linear regulator from Microchip Technology to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.25@1A V. This voltage regulation device's single output can produce a current up to 1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.3 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.4@1A V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

    Import TariffMay apply to this part

    Total In Stock: 520 parts

    Regional Inventory: 270

      Total$1.09Price for 1

      270 In stock: Ships today

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2235+
        Manufacturer Lead Time:
        4 weeks
        Country Of origin:
        China
        • In Stock: 270 parts
        • Price: $1.0913
      • (50)

        Ships in 2 days

        Ships from:
        Netherlands
        Date Code:
        +
        Manufacturer Lead Time:
        4 weeks
        • In Stock: 250 parts
        • Price: $1.0508